STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 100 V Enhancement, 3-Pin TO-220 STP60NF10

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$20.38

(exc. GST)

$22.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 490 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$4.076$20.38-
15 - 20$3.972$19.862%
25 +$3.91$19.554%

*price indicative

Packaging Options:
RS Stock No.:
761-0159
Mfr. Part No.:
STP60NF10
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Series

STripFET II

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

23mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

104nC

Maximum Power Dissipation Pd

300W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.6mm

Length

10.4mm

Height

15.75mm

Automotive Standard

No

N-Channel STripFET™ II, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy