Infineon HEXFET N-Channel MOSFET, 57 A, 100 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 919-4918
- Mfr. Part No.:
- IRFP3710PBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$92.88
(exc. GST)
$102.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 400 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 14 January 2027
- Plus 400 unit(s) shipping from 25 February 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $3.715 | $92.88 |
| 50 - 75 | $3.679 | $91.98 |
| 100 + | $3.565 | $89.13 |
*price indicative
- RS Stock No.:
- 919-4918
- Mfr. Part No.:
- IRFP3710PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 57A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-247 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 25mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 190nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 200W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 20.3mm | |
| Length | 15.9mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 57A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-247 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 25mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 190nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 200W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Height 20.3mm | ||
Length 15.9mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 57A Maximum Continuous Drain Current, 200W Maximum Power Dissipation - IRFP3710PBF
Features & Benefits
Applications
What is the maximum temperature for this device to operate?
How does this device handle high currents?
Can it be used in a through-hole design?
What kind of load can this MOSFET switch?
Is it compatible with standard gate voltages?
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP3710PBF
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247 IRFP4332PBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF3710PBF
- Infineon HEXFET Type N-Channel MOSFET 100 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V SO-8
- Infineon HEXFET Type N-Channel MOSFET 100 V SO-8 IRF6644TRPBF
