Vishay Si2309CDS Type P-Channel MOSFET, 1.2 A, -60 V Enhancement, 3-Pin SOT-23 SI2309CDS-T1-GE3
- RS Stock No.:
- 919-0262
- Mfr. Part No.:
- SI2309CDS-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,083.00
(exc. GST)
$1,191.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 12,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.361 | $1,083.00 |
| 15000 + | $0.349 | $1,047.00 |
*price indicative
- RS Stock No.:
- 919-0262
- Mfr. Part No.:
- SI2309CDS-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.2A | |
| Maximum Drain Source Voltage Vds | -60V | |
| Package Type | SOT-23 | |
| Series | Si2309CDS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 345mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 1.7W | |
| Typical Gate Charge Qg @ Vgs | 2.7nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.2A | ||
Maximum Drain Source Voltage Vds -60V | ||
Package Type SOT-23 | ||
Series Si2309CDS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 345mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 1.7W | ||
Typical Gate Charge Qg @ Vgs 2.7nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Height 1.02mm | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Si2309CDS Series MOSFET, -60V Drain Source Voltage, 1.2A Continuous Drain Current - SI2309CDS-T1-GE3
Features and Benefits:
• 60V drain rating enables higher-voltage switching
• Continuous drain current 1.2A supports modest load currents
• Gate charge 2.7nC allows faster switching transitions
• Power dissipation 1.7W manages thermal load under normal use
Applications
• Ideal for battery protection and reverse-current blocking
• Used with power-management circuits in consumer electronics
• Can be used for signal-level load switching in control boards
What temperature range can it tolerate during operation?
How many pins and what mounting style does it use?
What gate voltage limits should be observed in a design?
Are there any restrictions on automotive use?
Related links
- Vishay Si2309CDS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SI2309CDS-T1-GE3
- Vishay Si2343CDS Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Vishay Si2333DDS Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23
- Vishay Si2305CDS Type P-Channel MOSFET 8 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23
