Vishay Si2333DDS Type P-Channel MOSFET, 6 A, 12 V Enhancement, 3-Pin SOT-23 SI2333DDS-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
919-4220
Mfr. Part No.:
SI2333DDS-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

12V

Series

Si2333DDS

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

19Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

23nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.7W

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-8V, +8V

Maximum Operating Temperature

150°C

Width

1.4mm

Length

3.04mm

Height

1.02mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

P-Channel MOSFET, 8V to 20V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy