Infineon HEXFET N-Channel MOSFET, 6.3 A, 20 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 913-4076
- Mfr. Part No.:
- IRLML6244TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$477.00
(exc. GST)
$525.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 17 December 2026
- Plus 6,000 unit(s) shipping from 23 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.159 | $477.00 |
| 15000 + | $0.143 | $429.00 |
*price indicative
- RS Stock No.:
- 913-4076
- Mfr. Part No.:
- IRLML6244TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6.3A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.3W | |
| Typical Gate Charge Qg @ Vgs | 8.9nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6.3A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.3W | ||
Typical Gate Charge Qg @ Vgs 8.9nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3.04mm | ||
Height 1.02mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Infineon HEXFET Series MOSFET, 20V Maximum Drain Source Voltage, 6.3A Maximum Continuous Drain Current - IRLML6244TRPBF
Features and Benefits:
• Continuous drain current 6.3A supports higher load currents
• Drain-source voltage rating 20V enables low-voltage power designs
• Maximum power dissipation 1.3W allows sustained thermal loading
• Gate charge 8.9nC enables efficient switching performance
• Gate-source tolerance 12V permits robust drive margin
Applications
• Ideal for battery management and portable power circuits
• Used with switching regulators in telecom equipment
• Can be used for load switching in small motor drivers
• Useful for power path control in consumer devices
What temperature extremes can it withstand in operation?
How does package choice affect thermal and assembly considerations?
What pin configuration is available for PCB layout?
How does channel behaviour influence design topology?
Related links
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 IRLML6244TRPBF
- Nexperia Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Nexperia Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 PMV20XNEAR
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
