Infineon HEXFET N-Channel MOSFET, 327 A, 40 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 913-4067
- Mfr. Part No.:
- IRLP3034PBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$89.43
(exc. GST)
$98.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 November 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $3.577 | $89.43 |
| 50 - 75 | $3.565 | $89.13 |
| 100 + | $3.495 | $87.38 |
*price indicative
- RS Stock No.:
- 913-4067
- Mfr. Part No.:
- IRLP3034PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 327A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-247 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 108nC | |
| Maximum Power Dissipation Pd | 341W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Standards/Approvals | No | |
| Width | 5.31mm | |
| Height | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 327A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-247 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 108nC | ||
Maximum Power Dissipation Pd 341W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Standards/Approvals No | ||
Width 5.31mm | ||
Height 20.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
Motor Control MOSFET
Synchronous Rectifier MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247 IRLP3034PBF
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
