Infineon HEXFET N-Channel MOSFET, 78 A, 150 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 688-7005
- Distrelec Article No.:
- 304-35-446
- Mfr. Part No.:
- IRFP4321PBF
- Brand:
- Infineon
This image is representative of the product range
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.50
(exc. GST)
$8.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,502 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 4 | $3.75 | $7.50 | - |
| 6 + | $3.685 | $7.37 | 1% |
*price indicative
- RS Stock No.:
- 688-7005
- Distrelec Article No.:
- 304-35-446
- Mfr. Part No.:
- IRFP4321PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 78A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-247 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 16mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 310W | |
| Typical Gate Charge Qg @ Vgs | 71nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 175°C | |
| Height | 20.3mm | |
| Length | 15.9mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 78A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-247 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 16mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 310W | ||
Typical Gate Charge Qg @ Vgs 71nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 175°C | ||
Height 20.3mm | ||
Length 15.9mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
Motor Control MOSFET
Synchronous Rectifier MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-247 IRFP4321PBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-247 AUIRFP4568
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
