Infineon OptiMOS 3 N-Channel MOSFET, 49 A, 40 V Enhancement, 8-Pin TDSON
- RS Stock No.:
- 911-4858
- Mfr. Part No.:
- BSC093N04LSGATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$1,385.00
(exc. GST)
$1,525.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.277 | $1,385.00 |
| 25000 + | $0.25 | $1,250.00 |
*price indicative
- RS Stock No.:
- 911-4858
- Mfr. Part No.:
- BSC093N04LSGATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 49A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TDSON | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.7mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 8.6nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.35mm | |
| Length | 6.35mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 49A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TDSON | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.7mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 8.6nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.35mm | ||
Length 6.35mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon OptiMOS™ 3 Series MOSFET, 49A Maximum Continuous Drain Current, 2.5W Maximum Power Dissipation - BSC093N04LSGATMA1
Features & Benefits
Applications
What type of load can this device handle effectively?
Is it compatible with surface mount technology?
What are the gate voltage limitations for this component?
Can it operate in extreme temperature conditions?
Infineon OptiMOS™3 Power MOSFETs, up to 40V
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC093N04LSGATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 120 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin TDSON
