Infineon CoolMOS S5 Type N-Channel MOSFET, 20 A, 600 V Enhancement, 3-Pin TO-247

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 30 units)*

$186.69

(exc. GST)

$205.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 - 30$6.223$186.69
60 - 90$6.068$182.04
120 +$5.974$179.22

*price indicative

RS Stock No.:
911-4818
Mfr. Part No.:
SPW20N60S5FKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

600V

Series

CoolMOS S5

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

190mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

208W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

79nC

Maximum Gate Source Voltage Vgs

20 V

Maximum Operating Temperature

150°C

Height

20.95mm

Width

5.3 mm

Standards/Approvals

No

Length

15.9mm

Automotive Standard

No

COO (Country of Origin):
GB

Infineon CoolMOS S5 Series MOSFET, 20A Maximum Continuous Drain Current, 208W Maximum Power Dissipation - SPW20N60S5FKSA1


This MOSFET is tailored for high voltage applications, delivering noteworthy efficiency and performance. It plays a vital role in industries that depend on effective power management and semiconductor functionality. Utilising advanced Si technology, it operates efficiently across a broad temperature spectrum, making it suitable for a variety of applications in automation and electrical systems.

Features & Benefits


• N-channel configuration enhances switching capabilities

• Maximum continuous drain current of 20A accommodates high loads

• High voltage rating of 600V for demanding use cases

• Ultra-low gate charge enhances switching efficiency

• Enhancement mode allows for precise operational control

Applications


• Power conversion in industrial automation systems

• Ideal for motor drives and control systems

• Power supplies for renewable energy

• UPS and backup power systems

What are the thermal resistance characteristics for this component?


The thermal resistance from junction to case is 0.6K/W, facilitating effective heat dissipation during operation.

Is it suitable for use in harsh environments?


Yes, it functions within a temperature range of -55°C to +150°C, allowing versatility for various conditions.

What is the maximum gate-to-source voltage that can be applied?


The maximum gate-source voltage is ±20V, providing flexibility in driving conditions.

Can it handle repetitive avalanche currents?


Yes, it can manage repetitive avalanche currents up to 20A, ensuring robustness against transient conditions.

How does it perform under pulsed drain conditions?


It can endure pulsed drain current limited to 40A, assuring reliability during short bursts of high current.

Related links