Infineon CoolMOS C6 N-Channel MOSFET, 20 A, 650 V Enhancement, 3-Pin TO-247 IPW60R190C6FKSA1
- RS Stock No.:
- 753-3074
- Mfr. Part No.:
- IPW60R190C6FKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$7.08
(exc. GST)
$7.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 195 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 7 | $7.08 |
| 8 - 14 | $6.97 |
| 15 + | $6.86 |
*price indicative
- RS Stock No.:
- 753-3074
- Mfr. Part No.:
- IPW60R190C6FKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS C6 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 151W | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.1mm | |
| Standards/Approvals | No | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS C6 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 151W | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Height 21.1mm | ||
Standards/Approvals No | ||
Length 16.13mm | ||
Width 5.21mm | ||
Automotive Standard No | ||
Infineon CoolMOS™C6/C7 Power MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon CoolMOS C6 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C6 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C6 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C6 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R099C6FKSA1
- Infineon CoolMOS C6 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R041C6FKSA1
- Infineon CoolMOS C6 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS C6 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS C6 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP60R099C6XKSA1
