Infineon CoolMOS P6 N-Channel MOSFET, 53.5 A, 600 V Enhancement, 3-Pin TO-247 IPZ60R070P6FKSA1
- RS Stock No.:
- 214-9120
- Mfr. Part No.:
- IPZ60R070P6FKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$349.35
(exc. GST)
$384.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 August 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $11.645 | $349.35 |
| 60 - 90 | $11.424 | $342.72 |
| 120 + | $11.177 | $335.31 |
*price indicative
- RS Stock No.:
- 214-9120
- Mfr. Part No.:
- IPZ60R070P6FKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 53.5A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS P6 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 391W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 100nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.21mm | |
| Length | 16.13mm | |
| Height | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 53.5A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS P6 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 391W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 100nC | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.21mm | ||
Length 16.13mm | ||
Height 21.1mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS P6 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPZ60R070P6FKSA1
- Infineon CoolMOS P6 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS P6 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R280P6FKSA1
- Infineon CoolMOS P6 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS P6 Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS P6 Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247 IPW60R099P6XKSA1
- Infineon CoolMOS P6 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R190P6FKSA1
- Infineon CoolMOS P6 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
