Infineon CoolMOS C7 N-Channel MOSFET, 35 A, 600 V Enhancement, 3-Pin TO-247 IPW60R060C7XKSA1
- RS Stock No.:
- 215-2565
- Mfr. Part No.:
- IPW60R060C7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 60 more to save $8.52
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$225.51
(exc. GST)
$248.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $7.517 | $225.51 | - |
| 60 - 90 | $7.375 | $221.25 | $8.52 |
| 120 + | $7.216 | $216.48 | $36.12 |
*price indicative
- RS Stock No.:
- 215-2565
- Mfr. Part No.:
- IPW60R060C7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS C7 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 162W | |
| Typical Gate Charge Qg @ Vgs | 68nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS C7 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 162W | ||
Typical Gate Charge Qg @ Vgs 68nC | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R060C7XKSA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247 IPZ60R040C7XKSA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247 IPZA60R080P7XKSA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R080P7XKSA1
