Infineon SIPMOS N-Channel MOSFET, 120 mA, 600 V Depletion, 4-Pin SOT-223
- RS Stock No.:
- 911-4805
- Mfr. Part No.:
- BSP135H6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$771.00
(exc. GST)
$848.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.771 | $771.00 |
| 5000 + | $0.694 | $694.00 |
*price indicative
- RS Stock No.:
- 911-4805
- Mfr. Part No.:
- BSP135H6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120mA | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | SOT-223 | |
| Series | SIPMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 45Ω | |
| Channel Mode | Depletion | |
| Typical Gate Charge Qg @ Vgs | 3.7nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.8W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120mA | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type SOT-223 | ||
Series SIPMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 45Ω | ||
Channel Mode Depletion | ||
Typical Gate Charge Qg @ Vgs 3.7nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.8W | ||
Maximum Operating Temperature 150°C | ||
Height 1.6mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon SIPMOS® Series MOSFET, 120 mA Maximum Continuous Drain Current, 1.8W Maximum Power Dissipation - BSP135H6327XTSA1
Features & Benefits
Applications
What are the implications of the thermal resistance values for performance?
Can this MOSFET handle high-frequency switching applications?
What should be considered regarding installation and compatibility?
How does the maximum power dissipation impact its application?
What are the limitations regarding gate-source voltage?
Related links
- Infineon SIPMOS Type N-Channel MOSFET 600 V Depletion, 4-Pin SOT-223 BSP135H6327XTSA1
- Infineon BSP135I Type N-Channel MOSFET 600 V Depletion, 4-Pin SOT-223 BSP135IXTSA1
- Infineon BSP135I Type N-Channel MOSFET 600 V Depletion, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223 BSP125H6327XTSA1
- Infineon SIPMOS Type N-Channel MOSFET 600 V Depletion, 3-Pin SOT-23
- Infineon SIPMOS Type N-Channel MOSFET 600 V Depletion, 3-Pin SOT-23 BSS126H6327XTSA2
- Infineon SIPMOS® Type N-Channel MOSFET 600 V Depletion, 3-Pin SOT-23 BSS126IXTSA1
