Infineon OptiMOS 3 N-Channel MOSFET, 64 A, 250 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 911-0853
- Mfr. Part No.:
- IPP200N25N3GXKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$362.60
(exc. GST)
$398.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $7.252 | $362.60 | - |
| 100 - 150 | $7.07 | $353.50 | 2% |
| 200 + | $6.961 | $348.05 | 4% |
*price indicative
- RS Stock No.:
- 911-0853
- Mfr. Part No.:
- IPP200N25N3GXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | OptiMOS 3 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 20mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 300W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 64nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.57mm | |
| Width | 15.95mm | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 250V | ||
Series OptiMOS 3 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 20mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 300W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 64nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.57mm | ||
Width 15.95mm | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Automotive Standard No | ||
Infineon OptiMOS 3 Series MOSFET, 250V Drain Source Voltage, 64A Continuous Drain Current - IPP200N25N3GXKSA1
Features and Benefits:
• 64A continuous drain current supports heavy current loads
• 20 mΩ low RDS(on) reduces conduction losses in power paths
• 64 nC typical gate charge balances switching speed and drive requirements
• 300W maximum power dissipation allows significant load handling
• VGS rating 20V accommodates common gate‑drive voltages
Applications
• Ideal for switch‑mode power supplies and converters
• Used with high‑voltage battery management systems
• Can be used for audio amplifier output‑stage switching
• Suitable for lab prototyping with through‑hole assemblies
What mounting method does it require for assembly?
How does temperature capability affect deployment options?
What gate‑drive considerations should be made for switching applications?
What conduction performance can be expected under heavy load?
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220 IPP200N25N3GXKSA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 IPB200N25N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 250 V Enhancement, 3-Pin PG-TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 250 V Enhancement, 3-Pin PG-TO-220 IPA600N25NM3SXKSA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
