Infineon OptiMOS 3 N-Channel MOSFET, 100 A, 100 V Enhancement, 8-Pin TDSON BSC070N10NS3GATMA1
- RS Stock No.:
- 906-4359
- Mfr. Part No.:
- BSC070N10NS3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 1250 more to save $63.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.99
(exc. GST)
$21.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,610 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1240 | $1.999 | $19.99 | - |
| 1250 - 2490 | $1.948 | $19.48 | $63.75 |
| 2500 + | $1.918 | $19.18 | $202.50 |
*price indicative
- RS Stock No.:
- 906-4359
- Mfr. Part No.:
- BSC070N10NS3GATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TDSON | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Maximum Power Dissipation Pd | 156W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.35mm | |
| Length | 6.1mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TDSON | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Maximum Power Dissipation Pd 156W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.35mm | ||
Length 6.1mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
Infineon OptiMOS™3 Power MOSFETs, 100V and over
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC047N08NS3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC020N03LSGATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC019N04NSGATMA1
