Infineon OptiMOS 3 N-Channel MOSFET, 100 A, 100 V Enhancement, 8-Pin TDSON BSC070N10NS3GATMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$5,155.00

(exc. GST)

$5,670.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$1.031$5,155.00
25000 +$0.928$4,640.00

*price indicative

RS Stock No.:
178-7495
Mfr. Part No.:
BSC070N10NS3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

100V

Package Type

TDSON

Series

OptiMOS 3

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

8.6mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

156W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

63nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

6.1mm

Height

1.1mm

Width

5.35mm

Automotive Standard

No

RoHS Status: Exempt

Infineon OptiMOS™3 Power MOSFETs, 100V and over


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy