Infineon SIPMOS Type P-Channel MOSFET, 1.9 A, 60 V Enhancement, 4-Pin SOT-223 BSP171PH6327XTSA1
- RS Stock No.:
- 167-942
- Distrelec Article No.:
- 304-36-976
- Mfr. Part No.:
- BSP171PH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 250 more to save $0.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.68
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 19,990 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.068 | $10.68 | - |
| 250 - 490 | $1.067 | $10.67 | $0.25 |
| 500 + | $1.066 | $10.66 | $1.00 |
*price indicative
- RS Stock No.:
- 167-942
- Distrelec Article No.:
- 304-36-976
- Mfr. Part No.:
- BSP171PH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 1.9A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SIPMOS | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 300mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Power Dissipation Pd | 1.8W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 1.9A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SIPMOS | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 300mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Power Dissipation Pd 1.8W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.1V | ||
Maximum Operating Temperature 150°C | ||
Height 1.6mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Automotive Standard AEC-Q101 | ||
Infineon SIPMOS® Series MOSFET, 1.9A Maximum Continuous Drain Current, 1.8W Maximum Power Dissipation - BSP171PH6327XTSA1
Features & Benefits
Applications
What is the maximum drain-source voltage this component can handle?
How does this component perform at elevated temperatures?
Can it be used in battery-operated circuits?
What is the significance of the avalanche rating?
How can I ensure proper installation on the PCB?
Related links
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 BSP170PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 BSP322PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 BSP315PH6327XTSA1
