Toshiba TK N-Channel MOSFET, 20 A, 600 V Enhancement, 3-Pin TO-220 TK20A60W5,S5VX(M
- RS Stock No.:
- 891-2939
- Mfr. Part No.:
- TK20A60W5,S5VX(M
- Brand:
- Toshiba
This image is representative of the product range
Add 25 more to save $5.55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$36.11
(exc. GST)
$39.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 45 unit(s) ready to ship from another location
- Plus 185 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $7.222 | $36.11 | - |
| 25 - 120 | $7.00 | $35.00 | $5.55 |
| 125 - 245 | $6.792 | $33.96 | $53.75 |
| 250 - 495 | $6.588 | $32.94 | $158.50 |
| 500 + | $6.39 | $31.95 | $416.00 |
*price indicative
- RS Stock No.:
- 891-2939
- Mfr. Part No.:
- TK20A60W5,S5VX(M
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | TK | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 175mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 45W | |
| Forward Voltage Vf | -1.7V | |
| Typical Gate Charge Qg @ Vgs | 55nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Height | 15mm | |
| Length | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series TK | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 175mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 45W | ||
Forward Voltage Vf -1.7V | ||
Typical Gate Charge Qg @ Vgs 55nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Height 15mm | ||
Length 10mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
MOSFET N-Channel, TK2x Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba TK Type N-Channel MOSFET 600 V EnhancementS5VX(M
- Toshiba TK Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Toshiba TK Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3P
- Toshiba TK Type N-Channel MOSFET 600 V EnhancementS1VQ(O
- Toshiba TK Type N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba TK Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
