Toshiba TK N-Channel MOSFET, 15.8 A, 600 V Enhancement, 3-Pin TO-220 TK16A60W,S4VX(M
- RS Stock No.:
- 891-2901
- Mfr. Part No.:
- TK16A60W,S4VX(M
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.82
(exc. GST)
$31.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
- Plus 95 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.764 | $28.82 |
| 25 - 120 | $5.67 | $28.35 |
| 125 + | $5.568 | $27.84 |
*price indicative
- RS Stock No.:
- 891-2901
- Mfr. Part No.:
- TK16A60W,S4VX(M
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 15.8A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | TK | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 40W | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Forward Voltage Vf | -1.7V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10mm | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Height | 15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 15.8A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series TK | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 40W | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Forward Voltage Vf -1.7V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Length 10mm | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Height 15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
MOSFET Transistors, Toshiba
Related links
- Toshiba TK Type N-Channel MOSFET 600 V EnhancementS4VX(M
- Toshiba TK Type N-Channel MOSFET 600 V EnhancementS4VX(M
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS1VX(S
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS1VQ(O
- Toshiba TK Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
