Toshiba DTMOSIV N-Channel MOSFET, 15.8 A, 600 V Enhancement, 3-Pin TO-220 TK16E60W5,S1VX(S
- RS Stock No.:
- 125-0541
- Mfr. Part No.:
- TK16E60W5,S1VX(S
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$26.26
(exc. GST)
$28.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 95 unit(s) ready to ship from another location
- Plus 190 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.252 | $26.26 |
| 25 - 45 | $5.126 | $25.63 |
| 50 - 120 | $4.958 | $24.79 |
| 125 - 245 | $4.804 | $24.02 |
| 250 + | $4.676 | $23.38 |
*price indicative
- RS Stock No.:
- 125-0541
- Mfr. Part No.:
- TK16E60W5,S1VX(S
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 15.8A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | DTMOSIV | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 230mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Maximum Power Dissipation Pd | 130W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | -1.7V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.45mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Height | 15.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 15.8A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series DTMOSIV | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 230mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Maximum Power Dissipation Pd 130W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf -1.7V | ||
Maximum Operating Temperature 150°C | ||
Width 4.45mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Height 15.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET Transistors, Toshiba
Related links
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS1VQ(O
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS4VX(M
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementS5X(M
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS5VX(J
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS1X(S
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS4VX(M
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementS1X(S
