onsemi PowerTrench Type P-Channel MOSFET, 800 mA, 150 V Enhancement, 3-Pin SOT-23 FDN86265P

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $22.50

View bulk pricing options

Subtotal (1 pack of 25 units)*

$30.63

(exc. GST)

$33.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 23 November 2026
  • Plus 3,000 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$1.225$30.63-
750 - 1475$1.195$29.88$22.50
1500 +$1.177$29.43$72.00

*price indicative

Packaging Options:
RS Stock No.:
864-8512
Mfr. Part No.:
FDN86265P
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

800mA

Maximum Drain Source Voltage Vds

150V

Package Type

SOT-23

Series

PowerTrench

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2.2Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.5W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

2.9nC

Maximum Gate Source Voltage Vgs

-25V, +25V

Forward Voltage Vf

-1.3V

Maximum Operating Temperature

150°C

Height

940μm

Length

2.92mm

Standards/Approvals

No

Width

1.4mm

Automotive Standard

No

PowerTrench® P-Channel MOSFET, Fairchild Semiconductor


PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.

The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this Advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.

Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy