onsemi SuperFET II N-Channel MOSFET, 77 A, 600 V Enhancement, 3-Pin TO-247 FCH041N60E

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$396.54

(exc. GST)

$436.20

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 390 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Tube*
Saving
30 - 30$13.218$396.54-
60 - 270$12.888$386.642%
300 +$11.599$347.9712%

*price indicative

RS Stock No.:
145-4402
Mfr. Part No.:
FCH041N60E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

77A

Maximum Drain Source Voltage Vds

600V

Series

SuperFET II

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

285nC

Maximum Power Dissipation Pd

592W

Maximum Operating Temperature

150°C

Width

4.82mm

Height

20.82mm

Standards/Approvals

No

Length

15.87mm

Automotive Standard

No

SuperFET® and SuperFET® II N-Channel MOSFET, Fairchild Semiconductor


Fairchild added the SuperFET® II high-voltage power MOSFET family using the Super Junction Technology. It provides best-in-class robust body diode performance in AC-DC Switch Mode Power Supplies (SMPS) applications such as servers, telecom, computing, industrial power supply, UPS/ESS, solar inverter, lighting applications, which require high power density, system efficiency and reliability.

Utilizing an Advanced charge balance technology, designers achieve more efficient, cost-effective and high performance solutions that take up less board space and improve reliability.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy