onsemi UltraFET N-Channel MOSFET, 24 A, 150 V Enhancement, 8-Pin PQFN-8
- RS Stock No.:
- 864-4986
- Mfr. Part No.:
- FDMS2572
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 864-4986
- Mfr. Part No.:
- FDMS2572
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | UltraFET | |
| Package Type | PQFN-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 103mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 78W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 5mm | |
| Height | 750μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series UltraFET | ||
Package Type PQFN-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 103mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 78W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 5mm | ||
Height 750μm | ||
Automotive Standard No | ||
UltraFET® MOSFET, Fairchild Semiconductor
UItraFET® Trench MOSFET combine characteristics that enable benchmark efficiency in power conversion applications. The device is capable of withstanding high energy in the avalanche mode, and the diode exhibits very low reverse recovery time and stored charge. Optimised for efficiency at high frequencies, lowest RDS(on), low ESR, and low total and Miller gate charge.
Applications in high frequency DC to DC converters, switching regulators, motor drivers, low-voltage bus switches, and power management.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi UltraFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN-8 FDMS2572
- onsemi PowerTrench Power Clip Type N-Channel MOSFET 25 V Enhancement, 8-Pin PQFN-8 NTTFD1D8N02P1E
- onsemi UltraFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi UltraFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin MLP
- onsemi UltraFET Type N-Channel MOSFET 250 V Enhancement, 8-Pin SOIC
- onsemi UltraFET Type N-Channel MOSFET 250 V Enhancement, 8-Pin WDFN
- onsemi UltraFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- onsemi UltraFET Type N-Channel MOSFET 200 V Enhancement, 8-Pin WDFN
