onsemi UltraFET N-Channel MOSFET, 3 A, 250 V Enhancement, 8-Pin SOIC FDS2734
- RS Stock No.:
- 166-2645
- Mfr. Part No.:
- FDS2734
- Brand:
- onsemi
This image is representative of the product range
Add 12500 more to save $2,012.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,035.00
(exc. GST)
$4,437.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 September 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.614 | $4,035.00 | - |
| 12500 + | $1.453 | $3,632.50 | $2,012.50 |
*price indicative
- RS Stock No.:
- 166-2645
- Mfr. Part No.:
- FDS2734
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | UltraFET | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 225mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Operating Temperature | 150°C | |
| Length | 4mm | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 250V | ||
Series UltraFET | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 225mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Operating Temperature 150°C | ||
Length 4mm | ||
Width 5mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
UltraFET® MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi UltraFET Type N-Channel MOSFET 250 V Enhancement, 8-Pin SOIC FDS2734
- onsemi UltraFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- onsemi UltraFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC FDS3672
- onsemi UltraFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi UltraFET Type N-Channel MOSFET 250 V Enhancement, 8-Pin WDFN
- onsemi UltraFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin MLP
- onsemi UltraFET Type N-Channel MOSFET 200 V Enhancement, 8-Pin WDFN
- onsemi UltraFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN-8
