onsemi FQD7P20TM Type P-Channel MOSFET, 5.7 A, 200 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 864-4948
- Mfr. Part No.:
- FQD7P20TM
- Brand:
- onsemi
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$14.70
(exc. GST)
$16.17
(inc. GST)
- RS Stock No.:
- 864-4948
- Mfr. Part No.:
- FQD7P20TM
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.7A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | FQD7P20TM | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 690mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | -5V | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Power Dissipation Pd | 2.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.7A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series FQD7P20TM | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 690mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf -5V | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Power Dissipation Pd 2.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Height 2.3mm | ||
Automotive Standard No | ||
Enhancement Mode P-Channel MOSFET, ON Semiconductor
Features and Benefits:
Applications:
MOSFET Transistors, ON Semi
Related links
- onsemi FQD7P20TM Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 FQD7P20TM
- DiodesZetex Type P-Channel MOSFET 70 V Enhancement, 3-Pin TO-252
- DiodesZetex Type P-Channel MOSFET 70 V Enhancement, 3-Pin TO-252 ZXMP7A17KTC
- Vishay IRFR Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 IRFR9220TRPBF
- Vishay IRFR Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-252
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin IPAK (TO-251)
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin IPAK (TO-251) FQU5P20TU
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 FQB12P20TM

