Infineon OptiMOS™ -T2 N-Channel MOSFET, 40 A, 30 V, 3-Pin DPAK IPD40N03S4L08ATMA1
- RS Stock No.:
- 857-4596
- Mfr. Part No.:
- IPD40N03S4L08ATMA1
- Brand:
- Infineon
- RS Stock No.:
- 857-4596
- Mfr. Part No.:
- IPD40N03S4L08ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 40 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | OptiMOS™ -T2 | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 8.3 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.2V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 42 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -16 V, +16 V | |
| Width | 6.22mm | |
| Number of Elements per Chip | 1 | |
| Length | 6.73mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 15 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 2.41mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 40 A | ||
Maximum Drain Source Voltage 30 V | ||
Series OptiMOS™ -T2 | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 8.3 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.2V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 42 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -16 V, +16 V | ||
Width 6.22mm | ||
Number of Elements per Chip 1 | ||
Length 6.73mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 15 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 2.41mm | ||
RoHS Status: Not Applicable
Related links
- Infineon OptiMOS™ -T2 N-Channel MOSFET 30 V, 3-Pin DPAK IPD90N03S4L03ATMA1
- Infineon OptiMOS™ -T2 N-Channel MOSFET 40 V, 3-Pin DPAK IPD50N04S410ATMA1
- Infineon OptiMOS™ -T2 N-Channel MOSFET 40 V, 3-Pin DPAK IPD75N04S406ATMA1
- Infineon OptiMOS T2 N-Channel MOSFET 40 V, 3-Pin I2PAK IPI90N04S402AKSA1
- Infineon OptiMOS T2 N-Channel MOSFET 40 V, 3-Pin D2PAK IPB80N04S403ATMA1
- Infineon OptiMOS T2 N-Channel MOSFET 40 V, 3-Pin I2PAK IPI80N04S404AKSA1
- Infineon OptiMOS T2 N-Channel MOSFET 40 V, 3-Pin TO-220 IPP80N04S4L04AKSA1
- Infineon OptiMOS™ -T2 N-Channel MOSFET 40 V, 3-Pin I2PAK IPI70N04S406AKSA1
