Infineon OptiMOS™ -T2 N-Channel MOSFET, 90 A, 40 V, 3-Pin D2PAK IPB90N04S402ATMA1
- RS Stock No.:
- 857-4565
- Mfr. Part No.:
- IPB90N04S402ATMA1
- Brand:
- Infineon
- RS Stock No.:
- 857-4565
- Mfr. Part No.:
- IPB90N04S402ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 90 A | |
| Maximum Drain Source Voltage | 40 V | |
| Series | OptiMOS™ -T2 | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 2.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 150 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 9.25mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10mm | |
| Typical Gate Charge @ Vgs | 91 nC @ 10 V | |
| Height | 4.4mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 90 A | ||
Maximum Drain Source Voltage 40 V | ||
Series OptiMOS™ -T2 | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 2.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 150 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 9.25mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Maximum Operating Temperature +175 °C | ||
Length 10mm | ||
Typical Gate Charge @ Vgs 91 nC @ 10 V | ||
Height 4.4mm | ||
Minimum Operating Temperature -55 °C | ||
RoHS Status: Not Applicable
Related links
- Infineon OptiMOS T2 N-Channel MOSFET 40 V, 3-Pin I2PAK IPI90N04S402AKSA1
- Infineon OptiMOS T2 N-Channel MOSFET 40 V, 3-Pin D2PAK IPB80N04S403ATMA1
- Infineon OptiMOS-T2 Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T2 Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD90N04S403ATMA1
- Texas Instruments NexFET N-Channel MOSFET 60 V, 3-Pin D2PAK CSD18536KTTT
- Infineon OptiMOS T N-Channel MOSFET 40 V, 3-Pin DPAK IPD90N04S304ATMA1
- Infineon OptiMOS™ -T2 N-Channel MOSFET 30 V, 3-Pin DPAK IPD90N03S4L03ATMA1
- Infineon OptiMOS N-Channel MOSFET 55 V, 3-Pin D2PAK IPB80N06S2L11ATMA1
