Infineon HEXFET N-Channel MOSFET, 161 A, 30 V Enhancement, 3-Pin TO-252 IRLR7843TRPBF
- RS Stock No.:
- 830-3382
- Distrelec Article No.:
- 304-37-849
- Mfr. Part No.:
- IRLR7843TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$18.27
(exc. GST)
$20.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 13,060 unit(s) shipping from 04 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $1.827 | $18.27 |
| 500 - 990 | $1.779 | $17.79 |
| 1000 + | $1.751 | $17.51 |
*price indicative
- RS Stock No.:
- 830-3382
- Distrelec Article No.:
- 304-37-849
- Mfr. Part No.:
- IRLR7843TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 161A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 140W | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.39mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 161A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 140W | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 2.39mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 161A Maximum Continuous Drain Current, 140W Maximum Power Dissipation - IRLR7843TRPBF
Features & Benefits
Applications
What are the typical thermal performance characteristics?
How does the low RDS(on) affect overall circuit design?
Can it handle Pulse currents effectively?
What mounting methods are compatible with this component?
Is it suitable for use in automotive applications?
Related links
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET & Diode 30 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IRFR3709ZTRPBF
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IRLR8743TRPBF
- Infineon HEXFET Type N-Channel MOSFET & Diode 30 V Enhancement, 3-Pin TO-252 IRFR3709ZTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
