Infineon HEXFET N-Channel MOSFET, 86 A, 30 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 217-2621
- Mfr. Part No.:
- IRFR3709ZTRPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-2621
- Mfr. Part No.:
- IRFR3709ZTRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 86A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8.2mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Power Dissipation Pd | 79W | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.37mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 86A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8.2mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Power Dissipation Pd 79W | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 6.37mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Automotive Standard No | ||
The Infineon 30V Single N-Channel HEXFET Power MOSFET in a D-Pak package.
Very Low RDS(on) at 4.5V VGS
Ultra-Low Gate Impedance
Fully Characterized Avalanche Voltage
and Current
Related links
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IRFR3709ZTRPBF
- Infineon HEXFET Type N-Channel MOSFET 30 V TO-252
- Infineon HEXFET Type N-Channel MOSFET 30 V TO-252 IRLR8726TRPBF
- Infineon HEXFET Type N-Channel MOSFET & Diode 30 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET & Diode 30 V Enhancement, 3-Pin TO-252 IRFR3709ZTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRL3705ZSTRLPBF
- Infineon OptiMOS-T2 Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
