DiodesZetex DMN N-Channel MOSFET, 15.4 A, 30 V Enhancement, 4-Pin SOT-223 DMN3032LE-13
- RS Stock No.:
- 828-3196
- Mfr. Part No.:
- DMN3032LE-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 640 more to save $10.24
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$12.94
(exc. GST)
$14.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 180 unit(s) ready to ship from another location
- Plus 10,600 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 620 | $0.647 | $12.94 | - |
| 640 - 1240 | $0.631 | $12.62 | $10.24 |
| 1260 + | $0.622 | $12.44 | $31.50 |
*price indicative
- RS Stock No.:
- 828-3196
- Mfr. Part No.:
- DMN3032LE-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 15.4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-223 | |
| Series | DMN | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 35mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.8W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 700mV | |
| Typical Gate Charge Qg @ Vgs | 11.3nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.55mm | |
| Length | 6.55mm | |
| Height | 1.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 15.4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-223 | ||
Series DMN | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 35mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.8W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 700mV | ||
Typical Gate Charge Qg @ Vgs 11.3nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 3.55mm | ||
Length 6.55mm | ||
Height 1.65mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMN6069SE-13
- DiodesZetex DMN Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-23
- DiodesZetex DMN Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-23 DMN10H220L-7
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252 DMN3009SK3-13
- DiodesZetex DMN6068SE Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
