DiodesZetex DMN N-Channel MOSFET, 80 A, 30 V Enhancement, 4-Pin TO-252 DMN3009SK3-13
- RS Stock No.:
- 182-6893
- Mfr. Part No.:
- DMN3009SK3-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,570.00
(exc. GST)
$1,727.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.628 | $1,570.00 |
| 5000 - 7500 | $0.612 | $1,530.00 |
| 10000 + | $0.603 | $1,507.50 |
*price indicative
- RS Stock No.:
- 182-6893
- Mfr. Part No.:
- DMN3009SK3-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-252 | |
| Series | DMN | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Maximum Power Dissipation Pd | 44W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Height | 2.26mm | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-252 | ||
Series DMN | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Maximum Power Dissipation Pd 44W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Height 2.26mm | ||
Length 6.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252 DMN3009SK3-13
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- DiodesZetex DMN Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- DiodesZetex DMN Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
