DiodesZetex DMN N-Channel MOSFET, 80 A, 30 V Enhancement, 4-Pin TO-252 DMN3009SK3-13

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$20.90

(exc. GST)

$23.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 600$0.836$20.90-
625 - 1225$0.814$20.352%
1250 +$0.801$20.034%

*price indicative

Packaging Options:
RS Stock No.:
182-7249
Mfr. Part No.:
DMN3009SK3-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

30V

Series

DMN

Package Type

TO-252

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

9mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

42nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

44W

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Length

6.7mm

Height

2.26mm

Width

6.2mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Low On-Resistance

Low Input Capacitance

Applications

Power Management Functions

DC-DC Converters

Industrial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy