DiodesZetex DMP31D0U Type P-Channel MOSFET, 480 mA, 30 V Enhancement, 3-Pin SOT-23 DMP31D0U-7
- RS Stock No.:
- 827-0507
- Mfr. Part No.:
- DMP31D0U-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$16.35
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,850 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.327 | $16.35 |
| 250 - 450 | $0.317 | $15.85 |
| 500 - 1200 | $0.308 | $15.40 |
| 1250 - 2450 | $0.298 | $14.90 |
| 2500 + | $0.289 | $14.45 |
*price indicative
- RS Stock No.:
- 827-0507
- Mfr. Part No.:
- DMP31D0U-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 480mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | DMP31D0U | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 710mW | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Typical Gate Charge Qg @ Vgs | 1.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 480mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series DMP31D0U | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 710mW | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Typical Gate Charge Qg @ Vgs 1.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
P-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMP31D0U Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 ZVP4424GTA
- onsemi NDS352AP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NDS352AP
- Nexperia NX3008PBK Type P-Channel MOSFET 30 V Enhancement215
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMP32D4S-7
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 IRLML5103TRPBF
- Nexperia BSH203 Type P-Channel MOSFET 30 V Enhancement215
