DiodesZetex DMP Type P-Channel MOSFET, 300 mA, 30 V Enhancement, 3-Pin SOT-23 DMP32D4S-7
- RS Stock No.:
- 828-3228
- Mfr. Part No.:
- DMP32D4S-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 828-3228
- Mfr. Part No.:
- DMP32D4S-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMP | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Maximum Power Dissipation Pd | 540mW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 1.2nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMP | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Maximum Power Dissipation Pd 540mW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 1.2nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
P-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Nexperia BSH201 Type P-Channel MOSFET 60 V Enhancement215
- Nexperia BSH201 Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin X2-DFN
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-59
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin X2-DFN DMP32D9UFO-7B
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-59 DMP3030SN-7
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
