Infineon HEXFET Type P-Channel MOSFET, 760 mA, 30 V Enhancement, 3-Pin SOT-23 IRLML5103TRPBF
- RS Stock No.:
- 302-038
- Distrelec Article No.:
- 304-36-996
- Mfr. Part No.:
- IRLML5103TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$3.01
(exc. GST)
$3.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 left, ready to ship
- Plus 20 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $0.602 | $3.01 |
| 750 - 1495 | $0.592 | $2.96 |
| 1500 + | $0.582 | $2.91 |
*price indicative
- RS Stock No.:
- 302-038
- Distrelec Article No.:
- 304-36-996
- Mfr. Part No.:
- IRLML5103TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 760mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 3.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 540mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 760mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 3.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 540mW | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Width 1.4mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 760mA Maximum Continuous Drain Current, 540 mW Maximum Power Dissipation - IRLML5103TRPBF
Features & Benefits
Applications
How does the MOSFET perform in high-temperature environments?
What is the significance of the low Rds(on) value?
Can this MOSFET be used in compact designs?
What is the maximum gate-source voltage this device can handle?
How should the installation be approached for optimal performance?
Related links
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET P-Channel MOSFET 30 V, 3-Pin SOT-23 IRLML5103GTRPBF
- Vishay Si1077X Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-89 SI1077X-T1-GE3
- Vishay Si1077X Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-89
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 IRLML9301TRPBF
