Infineon OptiMOS N-Channel MOSFET, 190 mA, 100 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 826-9317
- Distrelec Article No.:
- 304-44-423
- Mfr. Part No.:
- BSS123NH6433XTMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$72.50
(exc. GST)
$80.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $0.145 | $72.50 |
| 2500 - 4500 | $0.141 | $70.50 |
| 5000 + | $0.139 | $69.50 |
*price indicative
- RS Stock No.:
- 826-9317
- Distrelec Article No.:
- 304-44-423
- Mfr. Part No.:
- BSS123NH6433XTMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 190mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | OptiMOS | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 0.6nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 190mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Series OptiMOS | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 0.6nC | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Not Applicable
Infineon OptiMOS Series MOSFET, 100V Maximum Drain Source Voltage, 10Ω Maximum Drain Source Resistance - BSS123NH6327XTSA1
Features and Benefits:
• 10Ω Rds(on) simplifies low-power protection and current limiting
• 0.6nC typical gate charge minimises switching losses
• 190mA continuous drain current supports light-load control
• 20V gate voltage rating allows compatibility with common drive levels
• 500mW power dissipation handles modest thermal loads
Applications
• Ideal for low-current load switching in control modules
• Used with level-shift interfaces in mixed-voltage systems
• Can be used for signal isolation in automotive peripherals
• Appropriate for thermal-limited power distribution networks
What temperature conditions can it withstand in operation?
What mounting and pin configuration does it use?
How does its construction influence selection for automotive projects?
How should thermal dissipation be managed on a PCB?
Related links
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123NH6433XTMA1
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS119NH6327XTSA1
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123NH6327XTSA1
- Nexperia BST82 Type N-Channel MOSFET 100 V Enhancement215
- Nexperia BST82 Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Infineon BSS169I N-Channel MOSFET 100 V Depletion, 3-Pin SOT-23 BSS169IXTSA1
- Infineon BSS123I Type N-Channel MOSFET 100 V Depletion, 4-Pin SOT-223 BSS123IXTSA1
