Infineon OptiMOS N-Channel MOSFET, 190 mA, 100 V Enhancement, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$48.00

(exc. GST)

$52.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 500$0.192$48.00-
750 - 1250$0.187$46.752%
1500 +$0.184$46.004%

*price indicative

RS Stock No.:
827-0119
Distrelec Article No.:
304-44-421
Mfr. Part No.:
BSS119NH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

190mA

Maximum Drain Source Voltage Vds

100V

Package Type

SOT-23

Series

OptiMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

10Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.6nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

500mW

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

800mV

Maximum Operating Temperature

150°C

Height

1mm

Standards/Approvals

No

Width

1.3mm

Length

2.9mm

Automotive Standard

AEC-Q101

Infineon OptiMOS Series MOSFET, 100V Maximum Drain Source Voltage, 190mA Maximum Continuous Drain Current - BSS119NH6327XTSA1


This MOSFET is a surface-mount N-channel transistor designed for switching and amplification tasks in compact electronic assemblies. It operates across a wide temperature span suitable for demanding environments and is intended for use where low power dissipation and modest current capability are acceptable. The device is supplied in a three-pin SOT-23 package optimised for automated PCB assembly.

Features and Benefits:


• 100V drain-to-source rating enables high-voltage switching capability
• 10Ω maximum Rds provides low conduction losses for small loads
• 500mW maximum power dissipation manages thermal load in compact circuits
• 190mA continuous drain current supports low-current control applications
• 0.6nC typical gate charge allows faster switching with minimal drive energy
• ±20V gate tolerance accommodates a broad gate-drive range

Applications


• Suitable for automotive sensor signal switching and control
• Ideal for general-purpose low-current power management
• Used with battery-management monitoring circuits in vehicles
• Can be used for small-signal high-voltage level shifting
• Used for gate-stage drivers in low-power converter designs

What mounting method is required for PCB assembly?


It is intended for surface mounting in a three-terminal SOT-23 footprint compatible with standard pick-and-place processes.

How does it behave across temperature extremes?


It is rated to operate from -55°C up to 150°C, maintaining functionality across automotive-grade thermal ranges.

What gate-drive considerations should be made?


The device accepts up to ±20V on the gate and has a low typical gate charge of 0.6nC, reducing driver energy requirements and permitting smaller drive circuitry.

What mechanical envelope should designers allow for?


The package measures 2.9 x 1.3 x 1mm, enabling dense PCB layouts while providing the necessary creepage for its voltage class.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy