Infineon OptiMOS-T2 N-Channel MOSFET, 120 A, 60 V Enhancement, 3-Pin TO-263 IPB120N06S402ATMA2

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$31.26

(exc. GST)

$34.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$3.126$31.26-
250 - 490$3.047$30.472%
500 +$3.00$30.004%

*price indicative

Packaging Options:
RS Stock No.:
826-9235
Mfr. Part No.:
IPB120N06S402ATMA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-263

Series

OptiMOS-T2

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2.8mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

900mV

Maximum Power Dissipation Pd

188W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

150nC

Maximum Operating Temperature

175°C

Height

4.4mm

Length

10mm

Width

9.25mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

RoHS Status: Not Applicable

Infineon OptiMOS™ T2 Power MOSFETs


Infineon’s new OptiMOS ™ -T2 has a range of energy efficient MOSFET transistors with CO2 reduction and electric drives. The new OptiMOS™ -T2 product family extends the existing families of OptiMOS™ -T and OptiMOS™.

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

N-channel - Enhancement mode

AEC qualified

MSL1 up to 260°C Peak reflow

175°C operating temperature

Green Product (RoHS compliant)

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy