Infineon OptiMOS-T2 N-Channel MOSFET, 120 A, 60 V Enhancement, 3-Pin TO-263 IPB120N06S402ATMA2
- RS Stock No.:
- 165-5662
- Mfr. Part No.:
- IPB120N06S402ATMA2
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$2,404.00
(exc. GST)
$2,644.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $2.404 | $2,404.00 |
*price indicative
- RS Stock No.:
- 165-5662
- Mfr. Part No.:
- IPB120N06S402ATMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | OptiMOS-T2 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.8mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 188W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 4.4mm | |
| Width | 9.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series OptiMOS-T2 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.8mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 188W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 4.4mm | ||
Width 9.25mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Infineon OptiMOS™ T2 Power MOSFETs
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS-T2 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB120N06S402ATMA2
- Infineon OptiMOS-T2 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS-T2 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB120N06S4H1ATMA2
- Infineon OptiMOS-T2 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS -T2 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS-T2 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263 IPB120N08S404ATMA1
- Infineon OptiMOS -T2 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263 IPB120N08S403ATMA1
- Infineon OptiMOS-T2 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
