ROHM RQ5 N-Channel Single MOSFETs, 6 A, 40 V Enhancement, 3-Pin TSMT-3 RQ5G060BGTCL
- RS Stock No.:
- 646-556
- Mfr. Part No.:
- RQ5G060BGTCL
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$6.36
(exc. GST)
$7.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 90 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.636 | $6.36 |
| 100 - 240 | $0.561 | $5.61 |
| 250 - 990 | $0.506 | $5.06 |
| 1000 - 4990 | $0.41 | $4.10 |
| 5000 + | $0.401 | $4.01 |
*price indicative
- RS Stock No.:
- 646-556
- Mfr. Part No.:
- RQ5G060BGTCL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TSMT-3 | |
| Series | RQ5 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 20.6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 1.0W | |
| Typical Gate Charge Qg @ Vgs | 10.6nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TSMT-3 | ||
Series RQ5 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 20.6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 1.0W | ||
Typical Gate Charge Qg @ Vgs 10.6nC | ||
Maximum Operating Temperature 150°C | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM RQ5 Type N-Channel MOSFET 3-Pin TSMT-3 RQ5P035BGTCL
- ROHM RQ5 Type N-Channel MOSFET 3-Pin TSMT-3 RQ5L045BGTCL
- ROHM Single 1 Type P-Channel MOSFET 3-Pin TSMT-3 RTU002P02T106
- ROHM Single RQ5H020TN 1 Type N-Channel MOSFET Enhancement, 3-Pin TSMT-3 RQ5H020TNTL
- ROHM Type N-Channel MOSFET 30 V Enhancement, 3-Pin TSMT-3 RTF025N03TL
- ROHM RQ5C035BC Type P-Channel MOSFET 20 V Enhancement, 3-Pin TSMT-3 RQ5C035BCTCL
- ROHM RRR040P03 Type P-Channel MOSFET 30 V Enhancement, 3-Pin TSMT RQ5E040RPTL
- ROHM AG185FGD3HRB Type N-Channel Single MOSFETs 3-Pin TO-252 (TL) AG185FGD3HRBTL
