ROHM RRF015P03 Type P-Channel MOSFET, 1.5 A, 30 V Enhancement, 3-Pin TUMT RRF015P03TL
- RS Stock No.:
- 826-7731
- Mfr. Part No.:
- RRF015P03TL
- Brand:
- ROHM
This image is representative of the product range
Add 300 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 30 units)*
$15.09
(exc. GST)
$16.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 30 - 270 | $0.503 | $15.09 | - |
| 300 - 720 | $0.488 | $14.64 | $4.50 |
| 750 - 1470 | $0.473 | $14.19 | $22.50 |
| 1500 - 2970 | $0.459 | $13.77 | $66.00 |
| 3000 + | $0.444 | $13.32 | $177.00 |
*price indicative
- RS Stock No.:
- 826-7731
- Mfr. Part No.:
- RRF015P03TL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 1.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | RRF015P03 | |
| Package Type | TUMT | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 230mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.4nC | |
| Maximum Power Dissipation Pd | 800mW | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.1mm | |
| Width | 1.8mm | |
| Height | 820μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 1.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series RRF015P03 | ||
Package Type TUMT | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 230mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.4nC | ||
Maximum Power Dissipation Pd 800mW | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 2.1mm | ||
Width 1.8mm | ||
Height 820μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
P-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- ROHM RRR015P03 Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-96 RQ5E015RPTL
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN358P
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 BSS314PEH6327XTSA1
- ROHM RQ5L015SP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-96 RQ5L015SPTL
- ROHM RUF Type N-Channel MOSFET 20 V N, 3-Pin TUMT
- Infineon Isolated OptiMOS™ 2 Type N 1.5 A 6-Pin TSOP-6 BSL316CH6327XTSA1
