DiodesZetex DMN N-Channel MOSFET, 15 A, 30 V Enhancement, 8-Pin TSSOP DMN3020UTS-13

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$15.85

(exc. GST)

$17.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 550 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 600$0.634$15.85-
625 - 1225$0.618$15.452%
1250 +$0.608$15.204%

*price indicative

Packaging Options:
RS Stock No.:
182-7013
Mfr. Part No.:
DMN3020UTS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

30V

Package Type

TSSOP

Series

DMN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

50mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.4W

Typical Gate Charge Qg @ Vgs

27nC

Maximum Gate Source Voltage Vgs

12V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Height

1.02mm

Length

4.5mm

Standards/Approvals

No

Width

3.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Low Gate Threshold Voltage Low On-Resistance ESD Protected Gate Applications Battery Management Application Power Management Functions DC-DC Converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy