DiodesZetex DMN N-Channel MOSFET, 8 A, 30 V Enhancement, 8-Pin SOIC DMN4800LSSL-13
- RS Stock No.:
- 823-3233
- Mfr. Part No.:
- DMN4800LSSL-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 650 more to save $11.70
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$38.35
(exc. GST)
$42.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,250 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 600 | $0.767 | $38.35 | - |
| 650 - 1200 | $0.749 | $37.45 | $11.70 |
| 1250 + | $0.737 | $36.85 | $37.50 |
*price indicative
- RS Stock No.:
- 823-3233
- Mfr. Part No.:
- DMN4800LSSL-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Series | DMN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 20mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.46W | |
| Typical Gate Charge Qg @ Vgs | 8.7nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 940mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Length | 4.95mm | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q200, AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Series DMN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 20mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.46W | ||
Typical Gate Charge Qg @ Vgs 8.7nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 940mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Length 4.95mm | ||
Height 1.5mm | ||
Automotive Standard AEC-Q200, AEC-Q100, AEC-Q101 | ||
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC DMN6066SSS-13
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 8-Pin TSSOP
- DiodesZetex DMN Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMN Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333 DMN10H120SFG-13
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 8-Pin TSSOP DMN3020UTS-13
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
