DiodesZetex Isolated 2 Type N, Type P-Channel Power MOSFET, 4.5 A, 30 V Enhancement, 6-Pin TSOT DMG6601LVT-7
- RS Stock No.:
- 823-2915
- Mfr. Part No.:
- DMG6601LVT-7
- Brand:
- DiodesZetex
This image is representative of the product range
- RS Stock No.:
- 823-2915
- Mfr. Part No.:
- DMG6601LVT-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type N, Type P | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSOT | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 5.4nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 750mV | |
| Maximum Power Dissipation Pd | 1.3W | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Isolated | |
| Length | 2.9mm | |
| Standards/Approvals | AEC-Q101, RoHS, MIL-STD-202, J-STD-020, UL 94V-0 | |
| Width | 1.6mm | |
| Height | 900μm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type N, Type P | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSOT | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 5.4nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 750mV | ||
Maximum Power Dissipation Pd 1.3W | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Isolated | ||
Length 2.9mm | ||
Standards/Approvals AEC-Q101, RoHS, MIL-STD-202, J-STD-020, UL 94V-0 | ||
Width 1.6mm | ||
Height 900μm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Dual N/P-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Isolated 2 Type N 4.5 A 6-Pin TSOT
- DiodesZetex Isolated 2 Type N 3.4 A 6-Pin TSOT
- DiodesZetex Isolated 2 Type N 5.2 A 6-Pin TSOT
- DiodesZetex Isolated 2 Type N 5.2 A 6-Pin TSOT DMC2038LVT-7
- DiodesZetex Isolated 2 Type N 3.4 A 6-Pin TSOT DMG6602SVT-7
- DiodesZetex Isolated 2 Type N 700 mA 6-Pin SOT-563
- DiodesZetex Isolated 2 Type N 700 mA 6-Pin SOT-563 DMC2400UV-7
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70 SIA517DJ-T1-GE3
