DiodesZetex DMN601TK N-Channel MOSFET, 300 mA, 60 V Enhancement, 3-Pin SC-89 DMN601TK-7
- RS Stock No.:
- 822-2595
- Mfr. Part No.:
- DMN601TK-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save $9.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$49.20
(exc. GST)
$54.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.492 | $49.20 | - |
| 800 - 1400 | $0.48 | $48.00 | $9.60 |
| 1500 + | $0.472 | $47.20 | $30.00 |
*price indicative
- RS Stock No.:
- 822-2595
- Mfr. Part No.:
- DMN601TK-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SC-89 | |
| Series | DMN601TK | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -65°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 850μm | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Length | 1.7mm | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SC-89 | ||
Series DMN601TK | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -65°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Operating Temperature 150°C | ||
Width 850μm | ||
Standards/Approvals No | ||
Height 800μm | ||
Length 1.7mm | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN601TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin SC-89
- Vishay Isolated TrenchFET 2 Type P 300 mA 6-Pin SC-89-6 SI1029X-T1-GE3
- DiodesZetex DMN601WK Type N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 DMN601WK-7
- DiodesZetex DMN601WK Type N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70
- Infineon Isolated OptiMOS 2 Type N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88
- Infineon Isolated OptiMOS 2 Type N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88 2N7002DWH6327XTSA1
- Nexperia Isolated Trench MOSFET 2 Type N-Channel MOSFET 60 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 Type N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88
