Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET, 300 mA, 60 V Enhancement, 6-Pin SC-88 2N7002BKS,115
- RS Stock No.:
- 124-2253
- Mfr. Part No.:
- 2N7002BKS,115
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$270.00
(exc. GST)
$300.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.09 | $270.00 | - |
| 6000 - 9000 | $0.088 | $264.00 | $12.00 |
| 12000 + | $0.087 | $261.00 | $36.00 |
*price indicative
- RS Stock No.:
- 124-2253
- Mfr. Part No.:
- 2N7002BKS,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SC-88 | |
| Series | Trench MOSFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.5nC | |
| Maximum Power Dissipation Pd | 445mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Isolated | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Height | 1mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SC-88 | ||
Series Trench MOSFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.5nC | ||
Maximum Power Dissipation Pd 445mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Isolated | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Height 1mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Dual N-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia Isolated Trench MOSFET 2 Type N-Channel MOSFET 60 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 Type N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88
- Nexperia Isolated Trench MOSFET 2 Type N-Channel MOSFET 60 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 Type N-Channel MOSFET 30 V Enhancement, 6-Pin SC-88
- Nexperia Isolated Trench MOSFET 2 Type P-Channel MOSFET 50 V Enhancement, 6-Pin SC-88
- Nexperia Isolated Trench MOSFET 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SC-88
- Nexperia Isolated Trench MOSFET 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SC-88
- Nexperia Isolated Trench MOSFET 2 Type N-Channel MOSFET 30 V Enhancement115
