Infineon StrongIRFET N-Channel MOSFET, 110 A, 60 V Enhancement, 3-Pin TO-220 IRFB7540PBF

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.41

(exc. GST)

$15.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 405 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$2.882$14.41-
15 - 20$2.842$14.211%
25 +$2.784$13.923%

*price indicative

Packaging Options:
RS Stock No.:
820-8849
Mfr. Part No.:
IRFB7540PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

110A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220

Series

StrongIRFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

5.1mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

160W

Typical Gate Charge Qg @ Vgs

88nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Width

4.83mm

Standards/Approvals

No

Length

10.67mm

Height

16.51mm

Automotive Standard

No

StrongIRFET™ Power MOSFET, Infineon


Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness Ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy