Infineon StrongIRFET N-Channel MOSFET, 120 A, 40 V Enhancement, 3-Pin TO-220

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$3.46

(exc. GST)

$3.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 730 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$3.46-
13 - 24$3.411%
25 +$3.324%

*price indicative

RS Stock No.:
776-9181
Mfr. Part No.:
IRFB7446PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

40V

Series

StrongIRFET

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

3.3mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

93nC

Forward Voltage Vf

900mV

Maximum Power Dissipation Pd

99W

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

10.67mm

Height

16.51mm

Width

4.83mm

Automotive Standard

No

StrongIRFET™ Power MOSFET, Infineon


Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy