Infineon StrongIRFET N-Channel MOSFET, 110 A, 60 V Enhancement, 3-Pin TO-220 IRFB7540PBF
- RS Stock No.:
- 145-8656
- Mfr. Part No.:
- IRFB7540PBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$69.60
(exc. GST)
$76.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 400 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $1.392 | $69.60 |
| 250 + | $1.252 | $62.60 |
*price indicative
- RS Stock No.:
- 145-8656
- Mfr. Part No.:
- IRFB7540PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | StrongIRFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.1mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 160W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 88nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Height | 16.51mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series StrongIRFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.1mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 160W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 88nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Height 16.51mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
StrongIRFET™ Power MOSFET, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB7540PBF
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB7530PBF
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRFB7430PBF
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRFB7446PBF
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247
