Vishay N-Channel MOSFET, 4.5 A, 100 V Enhancement, 3-Pin TO-220FP IRFI510GPBF
- RS Stock No.:
- 815-2702
- Mfr. Part No.:
- IRFI510GPBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-2702
- Mfr. Part No.:
- IRFI510GPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.077Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 27W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Height | 16.12mm | |
| Length | 10.63mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.077Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 27W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Height 16.12mm | ||
Length 10.63mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220FP IRFI510GPBF
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-220
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-220 IRFI510GPBF
- Vishay SiHF068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP
- Vishay SiHF068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP SIHF068N60EF-GE3
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC FDS3992
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- Infineon CoolMOS CE Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP
